Himalayan 5704 Brown Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 133-348
- Mfr. Part No.:
- 5704BR080
- Manufacturer:
- Himalayan
Discontinued product
- RS Stock No.:
- 133-348
- Mfr. Part No.:
- 5704BR080
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Himalayan | |
Series | 5704 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Brown | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Select all | ||
---|---|---|
Manufacturer Himalayan | ||
Series 5704 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||