- RS Stock No.:
- 184-7640
- Mfr. Part No.:
- T54360
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 184-7640
- Mfr. Part No.:
- T54360
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mid-ankle safety boot with a full grain nubuck leather upper that offers great value without compromise. Complete with a composite toe and steel midplate for protection, along with a padded collar for comfort.
Great value for money without compromising on comfort, protection or performance
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
Specifications
Attribute | Value |
---|---|
Series | Hatton |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Safety Toe Type | Composite |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Penetration, Slip |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | SBP |
Anti-Slip | Yes |
Upper Material | Nubuck |