Grayhill, DP 2 → 5 Position 36° Rotary Switch, 15000 V dc, 600 V ac, 6 A, Shaft Actuator

  • RS Stock No. 877-9811
  • Mfr. Part No. 58J8A36-01-2-03N
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 58 Series Keylock Rotary Switches

The 58 series Keylock rotary switches offer up to ten positions for a single pole and are available in either 1 or 2 poles per switch. These units are panel mount and available with either solder lugs or PCB mount terminals.

Features:
Minimum space behind panel
15,000 Vdc static protection
5 tumbler-plate security
In-panel key recoding
Economical
Solder lug or PC mount
36°, 45°, 60°, or 90° throws
1 or 2 poles per switch
Up to 10 positions for 1 pole
200 mA for 25,000 cycles

Temporarily out of stock - back order for despatch 14/07/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 25)
PHP 1,923.743
(exc. VAT)
PHP 2,154.592
(inc. VAT)
units
Per Unit
Per Pack*
25 +
PHP1,923.743
PHP48,093.575
*price indicative
Related Products
The M series half- inch rotary switches are ...
Description:
The M series half- inch rotary switches are designed for use in a wide variety of applications including test equipment, industrial equipment and medical equipment. For durability they have a stainless steel actuator and non-shorting contacts. Metal bodied rotary switches ...
These rotary selector switches feature IP65 protection and ...
Description:
These rotary selector switches feature IP65 protection and a mechanical lifetime of over 250000 operations. Contact rating 5A at 250 V ac.
A maintained action anti-vandal selector switch of stainless ...
Description:
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and ...
The 71 series multi-deck rotary switches are designed ...
Description:
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing ...