- RS Stock No.:
- 877-9802
- Mfr. Part No.:
- 57M22-02-1-12N
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-9802
- Mfr. Part No.:
- 57M22-02-1-12N
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 53, 55, 57, 58 and 59 Series Multi-Deck Rotary Switches
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two versions, M and HS. Style M is unsealed and is not qualified but will give comparable performance and does meet the requirements of MIL-DTL-3786. Style HS switches are qualified to MIL-DTL-3786/36 and have a sealed shaft and panel. The seals do not alter the dimensions of the switch when mounted.
Features:
Smallest diameter rotary switch with this number of positions and current capacity
Military qualified MIL-DTL-3786/36 (style HS)
Gold-plated contact system compatible with logic circuitry
1.125" Diameter
Current rating: 250mA at 28 Vdc (resistive), 75mA at 28 Vdc (inductive)
Smallest diameter rotary switch with this number of positions and current capacity
Military qualified MIL-DTL-3786/36 (style HS)
Gold-plated contact system compatible with logic circuitry
1.125" Diameter
Current rating: 250mA at 28 Vdc (resistive), 75mA at 28 Vdc (inductive)