- RS Stock No.:
- 179-6951
- Mfr. Part No.:
- SH-7070MB
- Manufacturer:
- Nidec Components
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP140.11
(exc. VAT)
PHP156.92
(inc. VAT)
Units | Per Unit | Per Pack* |
2 + | PHP140.11 | PHP280.22 |
*price indicative |
- RS Stock No.:
- 179-6951
- Mfr. Part No.:
- SH-7070MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |