Recently searched

    Copal Electronics S-7000, 10 Position, BCD, BCH SP10T Rotary Switch, 100 mA, PC Pin

    RS Stock No.:
    179-6885
    Mfr. Part No.:
    S-7031EC
    Manufacturer:
    Copal Electronics
    Copal Electronics
    View all Rotary Switches
    Temporarily out of stock - back order for despatch 09/12/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each

    PHP433.51

    (exc. VAT)

    PHP485.53

    (inc. VAT)

    unitsPer Unit
    1 +PHP433.51
    RS Stock No.:
    179-6885
    Mfr. Part No.:
    S-7031EC
    Manufacturer:
    Copal Electronics
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details



    Specifications

    AttributeValue
    SeriesS-7000
    Contact ConfigurationSP10T
    Contact Current Rating100 mA
    Number of Switch Positions10
    Number of Contacts"10"
    Voltage Rating5 V dc, 50V dc
    Output CodingBCD, BCH
    Depth7.8mm
    Width7.2mm
    Dimensions7.2 x 7.8 x 8.3mm
    Mounting TypeThrough Hole
    Terminal TypePC Pin
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+85°C
    Height8.3mm
    Contact MaterialCopper Alloy
    Case MaterialEpoxy
    Angle of Throw36°
    Temporarily out of stock - back order for despatch 09/12/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each

    PHP433.51

    (exc. VAT)

    PHP485.53

    (inc. VAT)

    unitsPer Unit
    1 +PHP433.51