Copal Electronics S1000, 16 Position, BCD, BCH SP16T Rotary Switch, 100 mA, Solder
- RS Stock No.:
- 179-6354
- Mfr. Part No.:
- S-1110A
- Manufacturer:
- Copal Electronics
View all Rotary Switches
Temporarily out of stock - back order for despatch 24/10/2022, delivery within 10 working days from desptach date
Price Each (In a Bag of 50)
PHP201.158
(exc. VAT)
PHP225.297
(inc. VAT)
units | Per Unit | Per Bag* |
50 - 50 | PHP201.158 | PHP10,057.90 |
100 - 150 | PHP196.732 | PHP9,836.60 |
200 + | PHP192.508 | PHP9,625.40 |
*price indicative |
- RS Stock No.:
- 179-6354
- Mfr. Part No.:
- S-1110A
- Manufacturer:
- Copal Electronics
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Series | S1000 |
Contact Configuration | SP16T |
Contact Current Rating | 100 mA |
Number of Switch Positions | 16 |
Voltage Rating | 5 V dc, 50 V dc |
Output Coding | BCD, BCH |
Depth | 10mm |
Width | 10mm |
Diameter | 3.9mm |
Dimensions | 10 x 10 x 13.3mm |
Mounting Type | Through Hole |
Terminal Type | Solder |
Height | 13.3mm |
Case Material | Polybutylene Terephthalate |
Contact Material | Copper Alloy |
Angle of Throw | 22.5° |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Temporarily out of stock - back order for despatch 24/10/2022, delivery within 10 working days from desptach date
Price Each (In a Bag of 50)
PHP201.158
(exc. VAT)
PHP225.297
(inc. VAT)
units | Per Unit | Per Bag* |
50 - 50 | PHP201.158 | PHP10,057.90 |
100 - 150 | PHP196.732 | PHP9,836.60 |
200 + | PHP192.508 | PHP9,625.40 |
*price indicative |