Recently searched

    Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder

    RS Stock No.:
    179-6352
    Mfr. Part No.:
    S-2051
    Manufacturer:
    Copal Electronics
    Copal Electronics
    View all Rotary Switches
    Temporarily out of stock - back order for despatch 07/12/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each (In a Bag of 50)

    PHP228.536

    (exc. VAT)

    PHP255.96

    (inc. VAT)

    unitsPer UnitPer Bag*
    50 - 50PHP228.536PHP11,426.80
    100 - 150PHP223.508PHP11,175.40
    200 +PHP218.709PHP10,935.45
    *price indicative
    RS Stock No.:
    179-6352
    Mfr. Part No.:
    S-2051
    Manufacturer:
    Copal Electronics
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details



    Specifications

    AttributeValue
    SeriesS-2050
    Contact ConfigurationSP4T
    Contact Current Rating100 mA
    Number of Switch Positions4
    Number of Contacts1
    Voltage Rating5 V dc, 50V dc
    Depth11.5mm
    Width10mm
    Dimensions10 x 11.5 x 10mm
    Mounting TypeThrough Hole
    Terminal TypeSolder
    Contact MaterialCopper Alloy
    Height10mm
    Maximum Operating Temperature+70°C
    Contact TypeNon-Shorting
    Minimum Operating Temperature-25°C
    Angle of Throw36°
    Case MaterialPolybutylene Terephthalate
    Temporarily out of stock - back order for despatch 07/12/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each (In a Bag of 50)

    PHP228.536

    (exc. VAT)

    PHP255.96

    (inc. VAT)

    unitsPer UnitPer Bag*
    50 - 50PHP228.536PHP11,426.80
    100 - 150PHP223.508PHP11,175.40
    200 +PHP218.709PHP10,935.45
    *price indicative