- RS Stock No.:
- 179-6351
- Mfr. Part No.:
- S-2150
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 06/09/2024, delivery within 10 working days from desptach date
Price Each (In a Bag of 50)
PHP240.374
(exc. VAT)
PHP269.219
(inc. VAT)
units | Per Unit | Per Bag* |
50 - 50 | PHP240.374 | PHP12,018.70 |
100 - 150 | PHP235.086 | PHP11,754.30 |
200 + | PHP230.038 | PHP11,501.90 |
*price indicative |
- RS Stock No.:
- 179-6351
- Mfr. Part No.:
- S-2150
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Terminal Type | Solder |
Number of Switch Positions | 4 |
Number of Contacts | 1 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-2050 |
Height | 13.3mm |
Width | 10mm |
Depth | 10mm |