- RS Stock No.:
- 179-6322
- Mfr. Part No.:
- SH-7080MB
- Manufacturer:
- Nidec Components
Available for back order.
Added
Price Each (In a Tube of 50)
PHP113.40
(exc. VAT)
PHP127.01
(inc. VAT)
Units | Per Unit | Per Tube* |
50 - 50 | PHP113.40 | PHP5,670.00 |
100 - 150 | PHP110.905 | PHP5,545.25 |
200 + | PHP108.524 | PHP5,426.20 |
*price indicative |
- RS Stock No.:
- 179-6322
- Mfr. Part No.:
- SH-7080MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |