Recently searched

    TE Connectivity, Hexadecimal Rotary Switch, 400 mA @ 20 V

    RS Stock No.:
    136-1832
    Mfr. Part No.:
    DRS1604
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Rotary Switches
    850 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    999149 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 25)

    PHP626.045

    (exc. VAT)

    PHP701.17

    (inc. VAT)

    unitsPer UnitPer Box*
    25 +PHP626.045PHP15,651.125
    *price indicative
    RS Stock No.:
    136-1832
    Mfr. Part No.:
    DRS1604
    Manufacturer:
    TE Connectivity

    Technical data sheets


    Legislation and Compliance


    Product Details

    TE Connectivity DR Series Miniature Rotary DIP Switches


    Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.

    16-position hexadecimal (0-9, A-F) output or 10-position BCD output
    Straight or right angle styles available
    Case material: Polyester
    Shaft: Ø3.2mm; Length: 19mm


    Specifications

    AttributeValue
    Contact Current Rating400 mA @ 20 V
    Voltage Rating20V dc
    Output CodingHexadecimal
    Depth12mm
    Width10mm
    Dimensions10 x 12 x 10mm
    Mounting TypePCB
    Mechanical Life10000Operations
    Maximum Operating Temperature+85°C
    Height10mm
    Contact MaterialGold Over Nickel Plated Copper Alloy
    Case MaterialPPS
    Minimum Operating Temperature-30°C
    850 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    999149 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 25)

    PHP626.045

    (exc. VAT)

    PHP701.17

    (inc. VAT)

    unitsPer UnitPer Box*
    25 +PHP626.045PHP15,651.125
    *price indicative