Baumer EIL580 Series Optical Incremental Encoder, 512 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 820-3689
- Mfr. Part No.:
- EIL580-SC10.5FN.00512.A
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP15,673.33
(exc. VAT)
PHP17,554.13
(inc. VAT)
Units | Per Unit |
1 + | PHP15,673.33 |
- RS Stock No.:
- 820-3689
- Mfr. Part No.:
- EIL580-SC10.5FN.00512.A
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580 |
Pulses Per Revolution | 512 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M23 |
Switching Frequency | ≤160 kHz, ≤300 kHz |