Baumer EIL580P Series Optical Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 818-2955
- Mfr. Part No.:
- EIL580P-SC10.5BF.01024.B
- Manufacturer:
- Baumer
- RS Stock No.:
- 818-2955
- Mfr. Part No.:
- EIL580P-SC10.5BF.01024.B
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580P |
Pulses Per Revolution | 1 → 65536 |
Maximum Revolutions | 12000rpm |
Output Signal Type | TTL/HTL |
Shaft Type | Solid |
Supply Voltage | 4.75 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Mounting Type | Clamping Flange |
Connection Type | Flange connector M12 |
Switching Frequency | ≤160 kHz, ≤300 kHz |