Kubler Incremental Encoder 1024 ppr 6000rpm Solid 5 → 30 V dc

  • RS Stock No. 441-6061
  • Mfr. Part No. 8.3700.1322.1024
  • Manufacturer Kubler
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Solid/Hollow Shaft

Supply voltage 5-30Vdc

Kubler

Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation

Specifications
Attribute Value
Pulses Per Revolution 1024
Encoder Technology Incremental
Maximum Revolutions 6000rpm
Output Signal Type Push Pull
Shaft Type Solid
Supply Voltage 5 → 30 V dc
Shaft Diameter 6mm
IP Rating IP67
Overall Height 45.5mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Switching Frequency 160 kHz
14 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 9,609.83
(exc. VAT)
PHP 10,763.01
(inc. VAT)
units
Per Unit
1 - 5
PHP9,609.83
6 +
PHP9,266.66
Related Products
Recording of rpm, position, distance or speedSturdy industrial ...
Description:
Recording of rpm, position, distance or speedSturdy industrial aluminium housing with clamping flangeHigh protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)Very high axial and radial loadsEarly warning outputHighly precise chip analysisStandards: DIN VDE 0160.
Range of opto-electronic, compact encoders with NPN and ...
Description:
Range of opto-electronic, compact encoders with NPN and PNP-compatible outputs.These encoders record and measure movement, lengths, angles, speeds of rotation etc.They are particularly effective when used in conjunction with a tachometer to measure speed.Output signal on Darlington FET transistor.Screw ...
Recording of rpm, position, distance or speedSturdy industrial ...
Description:
Recording of rpm, position, distance or speedSturdy industrial aluminium housing with clamping flangeHigh protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)Very high axial and radial loadsEarly warning outputHighly precise chip analysisStandards: DIN VDE 0160.
Optical incremental RSI 58H encoders. Maximum mechanical and ...
Description:
Optical incremental RSI 58H encoders. Maximum mechanical and electrical safetyThru-BoreHigh protection IP65, with oil sealFull connection protection with 10V dc to 30V dcHigh noise immunityUp to 5000 pprStainless steel shaftRugged industrial standard encoderOperating temperature: -20 °C to +80 °C.