TE Connectivity Incremental Encoder 24 ppr 60rpm Flatted 5 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

DPL12 12mm illuminated Encoder (Horizontal)

Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options

Specifications
Attribute Value
Pulses Per Revolution 24
Encoder Technology Incremental
Maximum Revolutions 60rpm
Output Signal Type Quadrature
Shaft Type Solid
Shaft Diameter 6mm
Supply Voltage 5 V dc
Overall Height 27.4mm
Overall Width 13.2mm
Overall Depth 12.4mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Discontinued product
Related Products
The magnetic encoder IC range from Avago Technologies ...
Description:
The magnetic encoder IC range from Avago Technologies consists of contactless 10-bit to 16-bit programmable magnetic rotary encoders. They offer an internal voltage regulator and precise angular measurements throughout a full turn of 360°. A simple two-pole magnet is able ...
These quadrature-encoded, panel-mounted rotary selector switches offer an ...
Description:
These quadrature-encoded, panel-mounted rotary selector switches offer an alternative to traditional rotary switches. Optically-coupled encoding provides a non-contact switching function offering high reliability, low noise and long life. Typical applications for these rotary selector switches include ...
13 or 17 bit resolutionSSI Gray + SinCos ...
Description:
13 or 17 bit resolutionSSI Gray + SinCos 1VSSOptical encoder with a true geared multiturnOperatiing temperature: -15 to 120°CPCB connector, 12 pole, with mating connector and 0.5 m cable.
Incremental Encoders output a pulse string according to ...
Description:
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuitprotection.. Moment of inertia: 1´10−6 kg·m2 ...