ABB, SP 2 Position 60° Rotary Switch, 400 V ac, 48 V dc, 10 A, Handle Actuator

  • RS Stock No. 705-1162
  • Mfr. Part No. 1SCA022532R6770
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FI
Product Details

Mini Changeover Switches

Maximum operating Voltage 300 V
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30 °C → +70°C

Standards

IEC60947-4

ABB Camline

A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.

Specifications
Attribute Value
Pole and Throw Configuration SP
Normal State Configuration NO/NC
Maximum Current 10 A
Maximum Voltage 48 V dc, 400 V ac
Number of Positions 2
Terminal Type Screw
Angle of Throw 60°
Length 51.5mm
Width 28mm
Depth 67mm
Actuator Type Handle
Dimensions 51.5 x 28 x 67 mm
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,401.60
(exc. VAT)
PHP 1,569.79
(inc. VAT)
units
Per Unit
1 +
PHP1,401.60
Related Products
A range of adaptable cam switches from ABB, ...
Description:
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications. Maximum operating Voltage 300 VOperating current 10 AmpsSwitching frequency 150Maximum cable cross section (solid/stranded) 1.5mm2Operational temperature -30 °C → +70°C. ...
This product is in obsolescence mode and is ...
Description:
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / ...
Complete round key lock units from the Siemens ...
Description:
Complete round key lock units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic. 2 switch positions.