- RS Stock No.:
- 203-9536
- Mfr. Part No.:
- DHTG-65-3-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP182,232.00
(exc. VAT)
PHP204,099.84
(inc. VAT)
Units | Per Unit |
1 + | PHP182,232.00 |
- RS Stock No.:
- 203-9536
- Mfr. Part No.:
- DHTG-65-3-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-65-3-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=65
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-65-3-A |
Maximum Input Pressure | 8bar |