- RS Stock No.:
- 215-4662
- Mfr. Part No.:
- SIKAC 12 M/VZ019
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4662
- Mfr. Part No.:
- SIKAC 12 M/VZ019
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 12 |
Dynamic Load Rating | 12200N |
Static Load Rating | 14000N |
Overall Length | 33mm |
Connection Thread Standard | Metric |
Connection Gender | Female |