- RS Stock No.:
- 215-4613
- Mfr. Part No.:
- SAL 10 C
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4613
- Mfr. Part No.:
- SAL 10 C
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M10 Male |
Bore Size | 10 |
Dynamic Load Rating | 8650N |
Static Load Rating | 18300N |
Overall Length | 30mm |
Connection Thread Standard | Metric |
Connection Gender | Male |