Grayhill SPST Rocker Switch PCB

  • RS Stock No. 878-0177
  • Mfr. Part No. 76RSB08T
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Grayhill 76 Series Through-Hole DIP Switches

The 76 series of through-hole DIP switches from Grayhill are easy to install while being more convenient to use than pin headers and jumper blocks.
This series of SPST DIP switches are available in rocker, PIANO-DIP and raised & recessed styles.

Features:
Spring & Ball Contact
Sealed Base as Standard
Optional Top Tape Seal
2 to 12 Position Versions Available

Note

To order top seal versions add "S" to the Grayhill part number

Specifications
Attribute Value
Contact Configuration SPST
Contact Current Rating 150 mA
Mounting Type PCB
Minimum Operating Temperature -40°C
Contact Material Gold over Nickel Plated Copper Alloy
Operating Temperature Range -40 → +85°C
Mechanical Life 2000Operations
Maximum Operating Temperature +85°C
Discontinued product