- RS Stock No.:
- 692-5466
- Mfr. Part No.:
- 7638AD+U1202+U702
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 692-5466
- Mfr. Part No.:
- 7638AD+U1202+U702
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
7000 Series Paddle Switches,15x12.5mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-(On) |
Panel Cut Out Width | 15mm |
Panel Cut Out Height | 12.5mm |
Contact Current Rating | 4 A @ 30 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 12.5 x 15mm |
DC Voltage Rating | 30V |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Mechanical Life | 100000Operations |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated Silver |
Minimum Operating Temperature | -40°C |
Case Material | Diallyl Phthalate |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |