RS PRO Rocker Switch

  • RS Stock No. 174-8312
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

Specifications
Attribute Value
Panel Cut Out Width 27.2mm
Panel Cut Out Height 50.2mm
Illuminated No
Panel Cut Out Size 50.2 x 27.2mm
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Box of 100)
PHP 74.00
(exc. VAT)
PHP 82.88
(inc. VAT)
units
Per Unit
Per Box*
100 +
PHP74.00
PHP7,400.00
*price indicative
Related Products
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol. • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol. • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...
Carling Technologies M-Series miniature hydraulic/magnetic circuit breakers ideally ...
Description:
Carling Technologies M-Series miniature hydraulic/magnetic circuit breakers ideally designed for demanding applications requiring space saving features. The M series design features a snap-in front panel mounting in a compact, space saving, parallel pole configuration. The circuit breakers feature two uniquely ...