Berker DPST, On-Off 2P Rocker Switch Screw

Subtotal (1 unit)*

PHP842.10

(exc. VAT)

PHP943.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP842.10

*price indicative

RS Stock No.:
536-955
Distrelec Article No.:
302-57-240
Mfr. Part No.:
936522509
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Plastic

Panel Cutout Size

49 mm

Switch Contact Current

10 A

Illuminated

No

Actuator Colour

White

Mount Type

Screw

Terminal Type

Screw

Contact AC Voltage

250V ac

Switch Configuration

2P

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
DE
The Berker Control rocker switch 2-pole, 250V, polar white glossy, Integro offers a clean and modern design with a durable glossy finish. Ideal for controlling electrical circuits with ease and reliability. Perfect for both residential and commercial installations.

The device has a width of 55.5 mm

Its height measures 55.5 mm

Related links