- RS Stock No.:
- 298-856
- Mfr. Part No.:
- DS-059K-WD-R
- Manufacturer:
- Miyama
Discontinued product
- RS Stock No.:
- 298-856
- Mfr. Part No.:
- DS-059K-WD-R
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Panel Cut Out Diameter | 20.4mm |
Contact Current Rating | 5 A @ 125 V ac |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 20.4 (Dia.)mm |
Contact Resistance | 20mΩ |