NKK Switches, Rocker Switch Bezel, For Use With JWL Series TV-8 Internationally Approved Rockers

  • RS Stock No. 125-1937
  • Mfr. Part No. AT218A
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rocker Switch Accessories

Various accessories compatible with rocker switches. These include: Covers, bezels, lenses and lamps.

NKK Rocker Switches

Specifications
Attribute Value
Accessory Type Barrier
For Use With JWL Series TV-8 Internationally Approved Rockers
Bezel Material Polyamide
Bezel Colour Black
Bezel Shape Rectangular
5 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 42.422
(exc. VAT)
PHP 47.513
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP42.422
PHP212.11
25 - 95
PHP38.182
PHP190.91
100 - 495
PHP32.052
PHP160.26
500 +
PHP29.226
PHP146.13
*price indicative
Related Products
The BioCote antimicrobial protection reduces levels of microbes ...
Description:
The BioCote antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. Laboratory tests have also repeatedly demonstrated the ability of BioCote protected surfaces to inhibit the growth and formation of moulds and yeast. Arcolectric’s switches are already ...
A wide variety of actuator colours and markings, ...
Description:
A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"See also actuator removal tool 507-312Actuator material ABS.
The BioCote antimicrobial protection reduces levels of microbes ...
Description:
The BioCote antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. Laboratory tests have also repeatedly demonstrated the ability of BioCote protected surfaces to inhibit the growth and formation of moulds and yeast. Arcolectric’s switches are already ...
Actuators are available in various colours and with ...
Description:
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when ...