- RS Stock No.:
- 886-3310
- Mfr. Part No.:
- 30-9209
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3310
- Mfr. Part No.:
- 30-9209
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cinch RF Connector Wall Plates
Cinch Connectivity RF connector wall plates to allow cable hidden in ducting to be terminated to a coaxial connector.
Cinch RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Wall Mount |
Series | 30 |