- RS Stock No.:
- 871-9737
- Mfr. Part No.:
- 1375055-5
- Manufacturer:
- COMMSCOPE
Available for back order.
Added
Price Each (In a Pack of 25)
PHP706.88
(exc. VAT)
PHP791.71
(inc. VAT)
Units | Per Unit | Per Pack* |
25 + | PHP706.88 | PHP17,672.00 |
*price indicative |
- RS Stock No.:
- 871-9737
- Mfr. Part No.:
- 1375055-5
- Manufacturer:
- COMMSCOPE
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commscope SL 110 Series Cat 6 RJ45 Modular Jacks
SL 110 series Cat6 RJ45 panel mount modular jacks with a universal wiring pattern. The SL 110 series Cat6 RJ45 modular jacks are 8 position with gold plated contacts. The RJ45 jacks have UL 94V-0 polycarbonate housings with built-in strain relief. Jacks accept a solid wire range of 22 AWG to 24 AWG and a stranded wire range of 24 AWG to 26 AWG.
Stock number 782-5724 light almond coloured housing
Stock number 782-5711 black housing
Stock number 782-5727 white housing
Stock number 782-5718 orange housing
Stock number 782-5714 blue housing
Stock number 782-5720 yellow housing
Stock number 782-5724 light almond coloured housing
Stock number 782-5711 black housing
Stock number 782-5727 white housing
Stock number 782-5718 orange housing
Stock number 782-5714 blue housing
Stock number 782-5720 yellow housing
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat6 |
Connector Type | Modular Jack |