Amphenol FCI Cat3 8P8C-Way Female RJ45 Modular Jack Straight Surface Mount Unshielded

  • RS Stock No. 859-9365
  • Mfr. Part No. 87547-4111LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol FCI Modular Jack Connectors

A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Features and Benefits

Selectively loaded with a one piece design for ease of use Side by side stackable for PCB space saving and easy installation
Shielded versions for EMI/ESD protection
Inverted latch and panel stop options
Low profile versions available
Wave solder compatible
Board locks for secure retention to PCB
Wide range of mounting options

Product Application Information

These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Surface Mount
Number of Ways 8P8C
Connector Type Modular Jack
Shield Type Unshielded
Orientation Straight
Length 18.57mm
Width 15.09mm
Depth 17.5mm
Contact Material Phosphor Bronze
Series Number 87547
Contact Plating Gold over Nickel
75 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 25)
PHP 92.40
(exc. VAT)
PHP 103.49
(inc. VAT)
units
Per Unit
Per Pack*
25 - 100
PHP92.40
PHP2,310.00
125 - 225
PHP87.984
PHP2,199.60
250 - 600
PHP85.90
PHP2,147.50
625 - 1225
PHP83.839
PHP2,095.975
1250 +
PHP81.846
PHP2,046.15
*price indicative
Related Products
A range of Stewart Magjack connector modules which ...
Description:
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bel’s connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each ...
A wide range of right angle, straight and ...
Description:
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information ...
A wide range of right angle, straight and ...
Description:
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information ...
The Molex 44661 Series RJ45 8/8 Cat5,5e Modular ...
Description:
The Molex 44661 Series RJ45 8/8 Cat5,5e Modular Jacks are High Speed, Ultra Low Profile, Right Angle types:Stock number 800-6970 is the Standard Shield with Snap-Fit Pegs version.