- RS Stock No.:
- 843-6514
- Mfr. Part No.:
- 09455150024
- Manufacturer:
- HARTING
280 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP215.71
(exc. VAT)
PHP241.60
(inc. VAT)
Units | Per Unit |
1 + | PHP215.71 |
- RS Stock No.:
- 843-6514
- Mfr. Part No.:
- 09455150024
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Cat6A PushPull RJ45 10G Gigalink Connectors
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
Standards
IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Panel Mount |
Length | 21.2mm |
Width | 21.5mm |
Depth | 22.3mm |
Series | HAN 3A |
Series Number | 0945 |