Molex Cat3 8P8C-Way Female RJ45 Modular Plug Right Angle Through Hole Unshielded

  • RS Stock No. 800-6905
  • Mfr. Part No. 52018-8846
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 52018 Series Inverted Modular Jacks

The Molex 52018 Series of PCB Modular Jacks are Right Angle Through Hole type with board Pegs:
Stock number 520-2970 is the RJ14 6/4 version
Stock number 800-6854 is the RJ11 6/6 version
Stock number 800-6905 is the RJ45 8/8 version

Approvals

UL, CSA

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type Modular Socket
Shield Type Unshielded
Orientation Right Angle
Length 14.5mm
Width 15mm
Depth 13mm
Series 52018
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
1254 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 113.21
(exc. VAT)
PHP 126.80
(inc. VAT)
units
Per Unit
1 - 14
PHP113.21
15 - 49
PHP110.94
50 - 99
PHP108.73
100 - 249
PHP105.46
250 +
PHP102.30
Related Products
From RS PRO, this 8-pin RJ45 connector is ...
Description:
From RS PRO, this 8-pin RJ45 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing or for daisy-chaining modular devices ...
From Hirose, this Shielded RJ45 8 way PCB ...
Description:
From Hirose, this Shielded RJ45 8 way PCB socket is ideal for high-speed LAN transmission and features EMI protection. This PCB Modular Jack is robust and compact and is suitable for mating with a Cat6 plug, see stock number 436-1387. ...
A range of Stewart Magjack connector modules which ...
Description:
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bel’s connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each ...
A range of Stewart Magjack connector modules which ...
Description:
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bel’s connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each ...