- RS Stock No.:
- 782-5689
- Mfr. Part No.:
- 1375191-6
- Manufacturer:
- COMMSCOPE
Available for back order.
Added
Price Each
PHP615.36
(exc. VAT)
PHP689.20
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP615.36 |
10 - 24 | PHP552.84 |
25 - 49 | PHP501.74 |
50 - 149 | PHP459.89 |
150 + | PHP424.01 |
- RS Stock No.:
- 782-5689
- Mfr. Part No.:
- 1375191-6
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commscope SL 110 Series Cat 5e RJ45 Modular Jacks
SL 110 series Cat 5e RJ45 panel mount modular jacks with a universal wiring pattern. These SL 110 series Cat 5e RJ45 modular jacks are 8 position with gold plated contacts. The RJ45 jacks have UL 94V-0 polycarbonate housings with built-in strain relief. Suitable for solid wire with range of 22 AWG to 24 AWG and a stranded wire range of 24 AWG to 26 AWG.
Stock number 782-5702 has a light almond coloured housing.
Stock number 782-5685 black housing
Stock number 782-5705 white housing
Stock number 782-5691 orange housing
Stock number 782-5689 blue housing
Stock number 782-5695 red housing
Stock number 782-5708 yellow housing
Stock number 782-5698 green housing
Stock number 909-7757 black housing
Stock number 782-5702 has a light almond coloured housing.
Stock number 782-5685 black housing
Stock number 782-5705 white housing
Stock number 782-5691 orange housing
Stock number 782-5689 blue housing
Stock number 782-5695 red housing
Stock number 782-5708 yellow housing
Stock number 782-5698 green housing
Stock number 909-7757 black housing
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Connector Type | Modular Jack |