- RS Stock No.:
- 136-8807
- Mfr. Part No.:
- 09452151762
- Manufacturer:
- HARTING
- RS Stock No.:
- 136-8807
- Mfr. Part No.:
- 09452151762
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Harting Han® 3A Cat 6 RJ45 Hybrid Panel Feed Through Sockets
From Harting, a range of Cat6a Hybrid panel feed through sets for Ethernet communication and power supply. The RJ45 bulkheads have 8 + 4 contacts, 2 x 4 for Ethernet and 4x for power. Transmission rates of 10/100 Mbps 1 Gbit/s for Ethernet and 48 V up to 16A for power make these Hybrid bulkheads ideal for industrial field applications. The robust housings are constructed from UL94 V0 plastic or diecast zinc and have an ingress protection rating of IP65/67. Compact in design and with a simple lever locking mechanism the Han® 3A Hybrid bulkheads are compatible with standard patch cables supporting service and test applications. Connectors are shielded to 360° and have a 500 min mating cycles. All models are highly reliable and excellent quality.
Features & Benefits
IP65/67 ingress protection
-40°C to + 70°C
360° Shielding
Field assembly – IDC technology
Solid and stranded wire
Cat6a performance class
Robust UL 94 V0 or diecast zinc housings
Compact design
Simple, secure single lever locking mechanism
Applications
Industrial Ethernet
Automation
IT
Data Centres
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | Panel Mount |
Number of Ports | 4 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 57.2mm |
Width | 42mm |
Depth | 40mm |
Series Number | 09452 |
Series | RJ45 Hybrid |
Contact Material | Copper Alloy |
Contact Plating | Gold |