- RS Stock No.:
- 848-6705
- Mfr. Part No.:
- 95522-2667
- Manufacturer:
- Molex
210 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP70.92
(exc. VAT)
PHP79.43
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 70 | PHP70.92 | PHP354.60 |
75 - 245 | PHP68.014 | PHP340.07 |
250 - 495 | PHP65.054 | PHP325.27 |
500 - 1245 | PHP62.87 | PHP314.35 |
1250 + | PHP60.926 | PHP304.63 |
*price indicative |
- RS Stock No.:
- 848-6705
- Mfr. Part No.:
- 95522-2667
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 95522 Series Cat 3 Vertical High Profile RJ Modular Jacks
95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 16.25mm in height and industry standard footprint. These Cat 3 RJ11 and RJ45 PCB jack connectors have PCB location and retention, a ribbed housing, highly reliable gold plated square contacts and are also SMT compatible. For mating RJ plug connectors see 90075 series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.64mm |
Width | 16.25mm |
Depth | 16mm |
Series Number | 95522 |
Series | 95522 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |