Molex 6P4C Way Cable Mount RJ11 Plug

  • RS Stock No. 800-6775
  • Mfr. Part No. 90075-0035
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RJ11 Modular Plugs - 90075 Series

The Molex 90075 Cat3 RJ11 Series are a brilliant modular short body plug for use with 30 AWG 7 strand flat oval cables. It features a clear polycarbonate body rated at UL 94V-0. The design of the 90075 series includes insulation pierce terminals.

Specifications
Attribute Value
Gender Male
Number of Ways 6P4C
Mounting Type Cable Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Tin
Length 9.65mm
Width 6.6mm
Depth 12.32mm
Connector Type Modular Plug
306 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 34.48
(exc. VAT)
PHP 38.62
(inc. VAT)
units
Per Unit
1 - 14
PHP34.48
15 - 49
PHP31.89
50 - 99
PHP29.74
100 - 249
PHP29.31
250 +
PHP28.45
Related Products
From Commscope, a range of modular shielded and ...
Description:
From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of modular data plugs for networking, telecom and communications, offered in RJ10, RJ45, RJ11, and RJ22 versions. Data connectors accept stranded cables from 26 - 24 AWG. All models are highly reliable ...
95503 series Cat 3 SMT and through hole ...
Description:
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and ...
95501 Cat3 modular jack connectors designed for use ...
Description:
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right ...