- RS Stock No.:
- 184-6455
- Mfr. Part No.:
- TM3P-66P
- Manufacturer:
- Hirose
145 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP70.056
(exc. VAT)
PHP78.463
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 5 | PHP70.056 | PHP350.28 |
10 - 15 | PHP66.612 | PHP333.06 |
20 - 45 | PHP63.248 | PHP316.24 |
50 - 65 | PHP60.11 | PHP300.55 |
70 + | PHP57.128 | PHP285.64 |
*price indicative |
- RS Stock No.:
- 184-6455
- Mfr. Part No.:
- TM3P-66P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Length | 9.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |