Panduit, P2NLT Uninsulated Ring Terminal, 1/2in Stud Size, Silver
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 847-8729
- Mfr. Part No.:
- P2NLT-500-3
- Manufacturer:
- Panduit
- COO (Country of Origin):
- MX
units | Per Unit |
1 - 4 | PHP11,840.13 |
5 - 9 | PHP11,632.89 |
10 + | PHP11,504.39 |
Panduit Grounding Connectors
Attribute | Value |
Series | P2NLT |
Insulation | Uninsulated |
Outer Ring Diameter | 64mm |
Inner Ring Diameter | 9/16in |
Stud Size | 1/2in |
Colour | Silver |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Thickness | 10mm |
Overall Length | 114mm |