- RS Stock No.:
- 720-3442
- Mfr. Part No.:
- CGM5023-H
- Manufacturer:
- FIBET
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP690.85
(exc. VAT)
PHP773.75
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP690.85 |
5 - 9 | PHP670.13 |
10 + | PHP650.02 |
- RS Stock No.:
- 720-3442
- Mfr. Part No.:
- CGM5023-H
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Universal Washer Type CGM
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Universal |
Bore Diameter | 16.5mm |
Bore Length | 22.5mm |
Outer Diameter | 50mm |
Material | Rubber |