- RS Stock No.:
- 688-262
- Mfr. Part No.:
- 51820
- Manufacturer:
- Fabreeka
400 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP314.251
(exc. VAT)
PHP351.961
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 100 | PHP314.251 | PHP6,285.02 |
120 - 220 | PHP304.823 | PHP6,096.46 |
240 + | PHP295.678 | PHP5,913.56 |
*price indicative |
- RS Stock No.:
- 688-262
- Mfr. Part No.:
- 51820
- Manufacturer:
- Fabreeka
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ring and Bush Mounts
Ring and bushing mounts are often used in office machinery, motors, pumps, air conditioning and scientific equipment, offering structural support when installed in pairs. The location of the holes in the elastomer provides low frequency isolation, cushions shock and isolates vibration.
Provides Highly Efficient Noise Reduction Caused by Structural Vibration
Suitable for Incorporation Directly into the Structural Components of Equipment
Neoprene Elastomer Resistant to Fuel, Solvents and Oil
Three Sizes for Loads Ranging from 1 to 100 lbs
Suitable for Incorporation Directly into the Structural Components of Equipment
Neoprene Elastomer Resistant to Fuel, Solvents and Oil
Three Sizes for Loads Ranging from 1 to 100 lbs
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Ring Bush |
Bore Diameter | 6.35mm |
Bore Length | 14mm |
Outer Diameter | 20.6mm |
Material | Neoprene |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -28°C |