TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match MOW Plug, 150.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire

A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on both ends. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals

Specifications
Attribute Value
Cable Length 150.5mm
Cable Type Flat Ribbon Cable
Connector 1 Type Micro-Match MOW
Connector 2 Type Micro-Match MOW
Connector 1 Terminal/Contact Gender Male
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Connector 2 Terminal/Contact Gender Male
Connector 1 Number of Ways 18
Connector 2 Number of Ways 18
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Termination Crimp
Sheath Colour Grey
Series Micro-MaTch
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 5 working days from desptach date
Price Each (In a Box of 100)
PHP 103.988
(exc. VAT)
PHP 116.467
(inc. VAT)
units
Per Unit
Per Box*
100 +
PHP103.988
PHP10,398.80
*price indicative
Related Products
This flat Tiger Eye™ IDC socket cable system ...
Description:
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh ...