TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match MOW Plug, 150.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire

A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on both ends. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals

Specifications
Attribute Value
Cable Type Flat Ribbon Cable
Cable Length 150.5mm
Connector 1 Type Micro-Match MOW
Connector 2 Type Micro-Match MOW
Connector 1 Housing Gender Female
Connector 1 Terminal/Contact Gender Male
Connector 2 Housing Gender Female
Connector 2 Terminal/Contact Gender Male
Connector 1 Number of Ways 20
Connector 2 Number of Ways 20
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Termination Crimp
Series Micro-MaTch
Sheath Colour Grey
13 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 189.53
(exc. VAT)
PHP 212.27
(inc. VAT)
units
Per Unit
1 - 9
PHP189.53
10 - 24
PHP180.30
25 - 49
PHP169.70
50 - 99
PHP159.56
100 +
PHP147.57
Related Products
Miniature connector system 1.27mm pitchPatented contact design eliminates ...
Description:
Miniature connector system 1.27mm pitchPatented contact design eliminates fretting corrosionJumper cables available in various positions and 3 lengthsUses 0.050 pitch ribbon cableTemperature rating -40°C → +105°CUL recognised.