- RS Stock No.:
- 891-5420
- Mfr. Part No.:
- RHS3K5E
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 891-5420
- Mfr. Part No.:
- RHS3K5E
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RH Series 25W Wirewound Potentiometers
Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.
Features and benefits:
±10% tolerance
25 W
Product Applications:
Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 3.5kΩ |
Tolerance | ±10% |
Power Rating | 25W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Dimensions | 39.62 x 34.93mm |
Maximum Voltage Rating | 500 Vrms |
Length | 34.93mm |
Current Rating | 0.084A |
Shaft Length | 8.73mm |
Electrical Taper | Linear |
Actuator Type | Linear Shaft |
Core Type | Open |