Recently searched

    Analog Devices AD8361ARMZ RF Controller 2.5GHz

    RS Stock No.:
    412-674P
    Mfr. Part No.:
    AD8361ARMZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all RF Modules
    In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (Supplied as a Tape)

    PHP803.78

    (exc. VAT)

    PHP900.23

    (inc. VAT)

    unitsPer Unit
    1 +PHP803.78
    Packaging Options:
    RS Stock No.:
    412-674P
    Mfr. Part No.:
    AD8361ARMZ
    Manufacturer:
    Analog Devices

    Technical data sheets


    Legislation and Compliance


    Product Details

    Signal Conversion, Analog Devices



    Specifications

    AttributeValue
    Component TypeController
    Supported Frequency Bands2.5GHz
    Mounting TypeSurface Mount
    Dimensions3 x 3 x 0.85mm
    Height0.85mm
    Length3mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    Width3mm
    In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (Supplied as a Tape)

    PHP803.78

    (exc. VAT)

    PHP900.23

    (inc. VAT)

    unitsPer Unit
    1 +PHP803.78
    Packaging Options: