- RS Stock No.:
- 195-8712
- Mfr. Part No.:
- SNYPER-LTE+ (USA)
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 195-8712
- Mfr. Part No.:
- SNYPER-LTE+ (USA)
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The SNYPER-LTE Graphyte (USA) is a high performance, multi-language Network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (USA) & 3G/UMTS North American networks.The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Three types of survey can be performed: a FULL survey (4G and 3G), 4G/LTE only & 3G/UMTS only. SNYPER-LTE Graphyte (USA) can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files. The SNYPER-LTE Graphyte (USA) also incorporates Sirettas leading live SCAN feature, which allows you to select a base-station signal immediately after a survey, conduct a liveSCAN logging session which can later be analysed in a CSV logged recording.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 2.3GHz |
Minimum Frequency | 700 MHz |
Dimensions | 76 x 36 x 141mm |
Weight | 200g |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Height | 141mm |
Length | 76mm |
Model Number p | SNYPER-LTE+ (USA) |
Width | 36mm |