HMC462LP5E Analog Devices, Hittite RF Amplifier Module, Low Noise Amplifier 15dBm 14 dB 20 GHz, 32-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise Amplifier
Typical Output Power 15dBm
Typical Power Gain 14 dB
Maximum Operating Frequency 20 GHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Dimensions 5.1 x 5.1 x 1mm
Length 5.1mm
Width 5.1mm
Height 1mm
Maximum Operating Supply Voltage 8.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Series Hittite
10 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP7,109.84
PHP 7,038.29
(exc. VAT)
PHP 7,882.88
(inc. VAT)
units
Per Unit
1 - 9
PHP7,038.29
10 - 49
PHP6,945.70
50 - 99
PHP6,855.48
100 - 249
PHP6,767.60
250 +
PHP6,681.92
Packaging Options:
Related Products
Generic, easy-to-use evaluation boards designed for use with ...
Description:
Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors ...
Bare evaluation boards from Analog Devices designed to ...
Description:
Bare evaluation boards from Analog Devices designed to evaluate single high-speed operational amplifiers. There are no components or amplifiers soldered onto the boards. Using these boards for prototyping work minimizes risk and reduces the time to market for new designs917-6282 ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Infineon’s range of RF Low Noise Amplifier (LNA) ...
Description:
Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and ...