RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

HMC451LP3E Analog Devices, RF Amplifier Power, 18 dB 18 GHz, 16-Pin SMT

This image is representative of the product range


52 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP1,388.92

(exc. VAT)

PHP1,555.59

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
862-6372
Mfr. Part No.:
HMC451LP3E
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP1,388.92
10 - 49PHP1,352.77
50 - 99PHP1,326.05
100 - 249PHP1,299.70
250 +PHP1,273.76

RF Amplifiers, Analog Devices Hittite


Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.


Radio Frequency (RF) Amplifiers, Analog Devices

AttributeValue
Amplifier TypePower
Typical Power Gain18 dB
Typical Output Power19.5dBm
Typical Noise Figure7dB
Number of Channels per Chip1
Maximum Operating Frequency18 GHz
Mounting TypeSurface Mount
Package TypeSMT
Pin Count16
Dimensions3.1 x 3.1 x 1mm
Height1mm
Length3.1mm
Width3.1mm
SeriesHittite
Minimum Operating Temperature-40 °C
Maximum Operating Supply Voltage5 V
Maximum Operating Temperature+85 °C