- RS Stock No.:
- 358-4365
- Mfr. Part No.:
- 2138
- Manufacturer:
- 3M
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Box of 20
PHP10,664.32
(exc. VAT)
PHP11,944.04
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 - 6 | PHP10,664.32 | PHP533.216 |
7 - 14 | PHP10,344.39 | PHP517.22 |
15 - 39 | PHP10,034.06 | PHP501.703 |
40 + | PHP9,733.06 | PHP486.653 |
*price indicative |
- RS Stock No.:
- 358-4365
- Mfr. Part No.:
- 2138
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
2000 Series Particulate Filters
Standards
EN 143 Assigned protection factor as detailed in BS4275:1997 (APF)
3M Filter For Use With 2000 Series Respirators, 12g Weight, P3 Filter Rating - 2000 Series - 2138
Need effective PPE that protects you when you're working with large amounts of dust? Choose this particulate filter from 3M. It provides P2 and P3 protection against solid and liquid particles when paired with reusable half-facepiece and full-facepiece respirators from 3M's 2000 series. It also offers protection against organic vapour and gases at nuisance levels. The item's light weight of 12g enhances user comfort.
Features and Benefits
Fits all 3M 6000, 7000 and 7500 series half and full masks for versatile use
Bayonet fitting for precise and safe attachment to compatible respirators
Bayonet fitting for precise and safe attachment to compatible respirators
Applications
Manufacturing plants
Chemical production facilities
Chemical production facilities
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
What is P3 protection and how do I achieve it using this filter?
P3 is a respiratory filter rating indicating the highest level of effectiveness against particles like dust, smoke and aerosols. You can achieve P3 protection by using this filter with a correctly worn, compatible full-facepiece respirator.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 6000 Series, 7000 Series Half & Full Face Mask, 7500 Series Half & Full Face Mask |