3M TR-6130E Filter for use with Versaflo Powered Air Turbo TR-600

  • RS Stock No. 197-6465
  • Mfr. Part No. TR-6130E
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CA
Product Details

For use with the 3M Versaflo Powered Air Turbo TR-600 Series.

Filter for organic gases & vapours (bp > 65°C), inorganic, acid gases and particulates

Specifications
Attribute Value
For Use With Versaflo Powered Air Turbo TR-600
17 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,261.31
(exc. VAT)
PHP 5,892.67
(inc. VAT)
units
Per Unit
1 +
PHP5,261.31
Related Products
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. It provides lightweight, comfortable and effective protection against dust and mist. The convex shape, ...
Powercap® Active™ complete with BumpCap protection and Impact ...
Description:
Powercap® Active™ complete with BumpCap protection and Impact Faceshield, two TH1P Filters, one Battery Pack and one Charging Dock. Protection conforms to EN12941 TH1P. Equivalent to FFP2 levels with an assigned protection factor (AFP) of 10BumpCap conforms to EN812+A1 and ...
Meets and exceeds requirements for compressed air qualityImproved ...
Description:
Meets and exceeds requirements for compressed air qualityImproved air flow management for low energy consumption.Oil vapour removalDrainage ribs and no wet band formationImproved element replacement Fully corrosion protectedIncident monitor (available separately) to indicate premature high differential pressure. ...
The 3M™ Secure Click™ HF-800-02 is a replacement ...
Description:
The 3M™ Secure Click™ HF-800-02 is a replacement inhalation and exhalation valve for the HF-800 series respiratory half-face masks. HF-800-02 valve is easy to install and whilst extending the life of your respiratory protection, thus saving costs. Replacement inhalation & ...