- RS Stock No.:
- 197-6460
- Mfr. Part No.:
- TR-6310E
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP7,618.16
(exc. VAT)
PHP8,532.34
(inc. VAT)
Units | Per Unit |
1 + | PHP7,618.16 |
- RS Stock No.:
- 197-6460
- Mfr. Part No.:
- TR-6310E
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
3M Respirator Filter, For Powered Air Turbo Devices, A2P-Grade Filtration - Versaflo Series - TR-6310E
In need of an air-cleaning solution for use with a belt-mounted device? Choose this respirator filter from 3M. Simply pair it with a 3M Versaflo Powered Air Turbo unit in the TR-600 or TR-6310E series to ensure you're getting a steady supply of filtered air while you work. As this is an A2P-rated product, you can count on it to protect you against organic vapours, dust, mist, fumes and particulates, making it a solid all-rounder for contaminated settings.
Features and Benefits
• No calibration needed, simply insert and go
• Versatile filter works with various types of breathing tube
• Designed for use with powered air respirators, so a safe bet for environments where heavy-duty filtration is needed
• Versatile filter works with various types of breathing tube
• Designed for use with powered air respirators, so a safe bet for environments where heavy-duty filtration is needed
Applications
• Sewage treatment plants
• Vehicle repair
• Chemical processing
• Vehicle repair
• Chemical processing
Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
What temperatures can I use this filter in?
This filter tolerates a temperature range between -10ºC and +55ºC, so it's a great shout for use in harsh environments.
What is the Value of an Air Powered Respirator?
A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the users health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | Versaflo Powered Air Turbo TR-600 |