- RS Stock No.:
- 190-1893
- Mfr. Part No.:
- D8055
- Manufacturer:
- 3M
20 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP1,325.78
(exc. VAT)
PHP1,484.87
(inc. VAT)
Pair(s) | Per Pair |
1 - 4 | PHP1,325.78 |
5 + | PHP1,286.01 |
- RS Stock No.:
- 190-1893
- Mfr. Part No.:
- D8055
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ D8000 Secure Click™ Series Gas, Vapour and Particulate Filters
The 3M 8000 series 8055, is a Gas, Particulates and Vapour Filter designed specifically for organic vapours above a boiling point of 65°C. These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision. The new dual-flow cartridges and filters allow for easier breathing even under harshest environments.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
Features and Benefits
New dual-flow cartridges and filters allow for easier breathing
Protects against certain organic vapours with a boiling point above 65 °C
Quick, simple cartridge connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and compatibility with welding and grinding shields
New dual flow cartridges and filters allow for easier breathing
Protects against certain organic vapours with a boiling point above 65 °C
Quick, simple cartridge connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and compatibility with welding and grinding shields
Protects against certain organic vapours with a boiling point above 65 °C
Quick, simple cartridge connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and compatibility with welding and grinding shields
New dual flow cartridges and filters allow for easier breathing
Protects against certain organic vapours with a boiling point above 65 °C
Quick, simple cartridge connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and compatibility with welding and grinding shields
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | 3M D8000 Series Respirator |
Type | Gaz Filter |