- RS Stock No.:
- 175-4253
- Mfr. Part No.:
- 6095
- Manufacturer:
- 3M
- RS Stock No.:
- 175-4253
- Mfr. Part No.:
- 6095
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ 6095 Reuseable Filter
The 3M 6000 series 6095 A2P3 R Gas and Vapour Filters are designed specifically for organic vapours and Particulates.
These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision
Features and Benefits
Gas, Vapour and Particulate Filter 6095 protects against gases, vapours and particulates hazards
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
3M Filter Cartridge For Half-Face and Full-Face Respirators, Bayonet Connection Style - 6000 Series - 6095
Working in contaminated settings will be a breeze with the help of this 3M filter cartridge. It captures both gases and solid particles, allowing you to work safely around hazardous fumes and dust clouds. The versatile unit is widely compatible, working with many 3M half-face and full-face respirators (such as 747-1563). The cartridge's slim shape maximises your field of view, so you can set your sights fully on the job at hand.
Bayonet connector fits to your respirator with a simple twist, making assembly a piece of cake
Minimal breathing resistance so you won't get out of puff
Supplied in a box of four cartridges for easy access to replacements
Minimal breathing resistance so you won't get out of puff
Supplied in a box of four cartridges for easy access to replacements
Applications
Chemical processing
Demolition works
Manufacturing industry
Demolition works
Manufacturing industry
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
What kinds of vapours can I use this filter to protect against?
You can use this cartridge to protect against organic vapours with boiling points above +65°C, including many common solvents.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 3M 6000 Series Respirator |
EN Standards | EN143 |